Texas Instruments PT6644P technical specifications.
| Efficiency | 84% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -9V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6644P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.