The PT6646P DC/DC controller from Texas Instruments is a lead-free, RoHS compliant module with a high efficiency of 74%. It has a maximum input voltage of 27V and a minimum input voltage of 8V. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 10W. It is available in a package quantity of 24 units per tray and is suitable for through hole mounting.
Texas Instruments PT6646P technical specifications.
| Package/Case | Module |
| Efficiency | 74% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | -2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -2.5V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6646P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.