5A DC/DC switching regulator module with a maximum switching frequency of 600kHz. Features a non-isolated, through-hole mount design with a 5V output voltage and 5A output current. Operates from a 9V to 28V input voltage range, offering up to 84% efficiency and a maximum power dissipation of 25W. Packaged in a SIP-14 module with dimensions of 2.36 inches (length) x 1.22 inches (width) x 0.42 inches (height). Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments PT6653G technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 84% |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 5V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6653G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.