
5A DC/DC switching regulator with a 5V fixed output voltage. Features a 600kHz maximum switching frequency and 84% efficiency. Operates from a 9V to 28V input voltage range and delivers up to 5A output current. Non-isolated, through-hole mount module with a 14-pin SIP package. RoHS compliant and lead-free.
Texas Instruments PT6653P technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 84% |
| Height | 1.22inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6653P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.