5A DC/DC switching regulator with a maximum switching frequency of 600kHz. Features a single 12V output and a maximum output current of 5A, supporting up to 60W output power. Operates with an input voltage range of 9V to 28V DC. Housed in a 14-pin SIP package for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments PT6656G technical specifications.
| Package/Case | SIP |
| Depth | 30.98mm |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 28V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 12V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6656G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
