
5A DC/DC switching regulator with a 12V output voltage and a maximum switching frequency of 600kHz. Features a non-isolated, through-hole mounted SIP-14 package with a maximum output current of 5A. Operates within a 15V to 28V input voltage range and offers a wide operating temperature range of -40°C to 85°C. This RoHS compliant component has a maximum power dissipation of 60W.
Texas Instruments PT6656P technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Height | 1.22inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6656P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.