1.25A DC/DC switching regulator with a 300kHz maximum switching frequency. Features a 2V output voltage and a 1.25A output current, supporting up to 20W output power. Operates with an input voltage range of 3.1V to 3.6V and offers 82% efficiency. Packaged in an SMD/SMT format, this boost topology regulator is designed for surface mounting.
Texas Instruments PT6673E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.73mm |
| Efficiency | 82% |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 1.71inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 20W |
| Output Voltage | 2V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6670 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Width | 1.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6673E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.