13A DC/DC switching regulator with a 3.5V output voltage and 400kHz maximum switching frequency. This non-isolated power management IC features a 13A output current capability and operates from a 4.5V to 5.5V input voltage range. Achieving up to 91% efficiency, it is housed in a through-hole mountable SIP-23 module package. The device offers a maximum power dissipation of 45.5W and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT6701A technical specifications.
| Package/Case | Module |
| Current Rating | 13A |
| Depth | 30.22mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 45.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6701 |
| Voltage - Output 1 | 3.5V |
| Weight | 26g |
| Width | 25.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6701A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.