Datasheets.com
Datasheets.com
13A DC/DC Controller, 1.85V Out, 5.5V In, 400kHz, SMT
Texas Instruments

PT6703C

13A DC/DC Controller, 1.85V Out, 5.5V In, 400kHz, SMT

13A DC/DC switching regulator with a 1.85V output voltage and 400kHz maximum switching frequency. Features overvoltage protection (OVP) and short-circuit protection (SCP). Designed for surface mount applications with a horizontal SMT-23 package. Operates within a 3.1V to 5.5V input voltage range and offers up to 86% efficiency.

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments PT6703C technical specifications.

General

Package/Case
SMD/SMT
Depth
30.22mm
Efficiency
86%
Features
OVP, SCP
Height
0.5inch
Isolation
Non-Isolated
Lead Free
Contains Lead
Length
2.58inch
Max Input Voltage
5.5V
Min Input Voltage
3.1V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
13A
Max Power Dissipation
24W
Mount
Surface Mount
Number of Outputs
1
Output Current
13A
Output Voltage
1.85V
Package Quantity
10
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
No
Series
Excalibur™ PT6703
Voltage - Output 1
1.85V
Width
1.19inch

Compliance

RoHS
Not CompliantNo

Datasheet

Texas Instruments PT6703C Datasheet

Download the complete datasheet for Texas Instruments PT6703C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.