
Texas Instruments PT6706N technical specifications.
| Efficiency | 88% |
| Height | 1.02inch |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 32.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6705 |
| Voltage - Output 1 | 2.5V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6706N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
