The PT6708N DC/DC converter from Texas Instruments has an efficiency of 83% and operates over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.1V. The device is available in a through-hole package and is not RoHS compliant. It has a maximum output current of 13A and a maximum power dissipation of 19.5W.
Texas Instruments PT6708N technical specifications.
| Efficiency | 83% |
| Height | 1.02inch |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 19.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6705 |
| Voltage - Output 1 | 1.5V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6708N to view detailed technical specifications.
No datasheet is available for this part.