
Adjustable 3.3V output DC/DC converter with 13A maximum output current. Features 91% efficiency and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input voltage range with a maximum power dissipation of 43W. Surface mountable in a CU case, this non-isolated power management IC is designed for tray packaging.
Texas Instruments PT6715C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 91% |
| Features | SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6715 |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6715C to view detailed technical specifications.
No datasheet is available for this part.