The PT6715N is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a single output voltage of 3.3V and a maximum output current of 13A. The device is packaged in a module format and is suitable for through-hole mounting. The PT6715N has an efficiency of 91% and a maximum power dissipation of 42.9W.
Texas Instruments PT6715N technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 42.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6715 |
| Voltage - Output 1 | 3.3V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6715N to view detailed technical specifications.
No datasheet is available for this part.