The PT6716A is a DC/DC converter with an efficiency of 88% and a maximum power dissipation of 32.5W. It operates within a temperature range of -40°C to 85°C and is available in a module package with a packaging of 20 units per tray. The converter has a single output with a voltage of 2.5V and a maximum output current of 13A. It is not RoHS compliant.
Texas Instruments PT6716A technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 32.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6715 |
| Voltage - Output 1 | 2.5V |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6716A to view detailed technical specifications.
No datasheet is available for this part.