The PT6717A is a DC/DC controller with a maximum output current of 13A and a maximum power dissipation of 23.4W. It operates within a temperature range of -40°C to 85°C and is available in a module package. The device is non-isolated and has a maximum input voltage of 5.5V and a minimum input voltage of 3.1V. It is not RoHS compliant and is packaged in a tray with 10 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 23.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6715 |
| Voltage - Output 1 | 1.8V |
| Width | 25.9mm |
| RoHS | Not Compliant |