
13A DC/DC switching regulator with a 1.5V output voltage, operating from a 3.1V to 5.5V input range. Features a maximum switching frequency of 400kHz and 83% efficiency. This non-isolated, surface-mount component offers short-circuit protection (SCP) and a maximum output current of 13A. Designed for operation between -40°C and 85°C, it is supplied in a tray package.
Texas Instruments PT6718C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6715 |
| Voltage - Output 1 | 1.5V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6718C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.