
The PT6724A is a DC/DC controller with a 5V output voltage and a maximum power dissipation of 65W. It operates over a temperature range of -40°C to 85°C and is mounted through a hole. The device has a high efficiency of 93% and is non-isolated. It is lead-free and RoHS compliant, packaged in a tray with 20 units per package.
Texas Instruments PT6724A technical specifications.
| Package/Case | Module |
| Depth | 25.65mm |
| Efficiency | 93% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 5V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6724A to view detailed technical specifications.
No datasheet is available for this part.