
The PT6725C is a DC/DC controller from Texas Instruments, featuring 90% efficiency and Single-Point Clocking (SCP) functionality. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a surface-mount format, with a maximum power dissipation of 43W and an output current of 13A. The PT6725C is available in a tray packaging with 10 units per package.
Texas Instruments PT6725C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | SCP |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 3.3V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6725C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
