The PT6728A DC/DC converter from Texas Instruments offers an efficiency of 81% and operates within a temperature range of -40°C to 85°C. With a maximum output current of 14A and a maximum power dissipation of 21W, this converter is suitable for various applications. It is available in a through-hole package and is part of the Excalibur PT6725 series.
Texas Instruments PT6728A technical specifications.
| Efficiency | 81% |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 1.5V |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6728A to view detailed technical specifications.
No datasheet is available for this part.
