5A switching regulator with a 3.3V output voltage, operating from a 15V to 33V input range. Features a 600kHz maximum switching frequency and a non-isolated, through-hole mount package. Delivers up to 5A output current with 73% efficiency and a maximum power dissipation of 16.5W. Designed for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments PT6881N technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 73% |
| Height | 25.65mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 33V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 3.3V |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6881N to view detailed technical specifications.
No datasheet is available for this part.