Surface mountable DC/DC controller and regulator featuring a 4A maximum output current and 15V fixed output voltage. This non-isolated switching regulator operates with a maximum switching frequency of 600kHz, achieving up to 88% efficiency. It supports an input voltage range of 18V to 36V and a maximum power dissipation of 60W. The component is RoHS compliant and designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments PT6885C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.65mm |
| Efficiency | 88% |
| Height | 0.43inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.55mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 15V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6885C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.