Texas Instruments PT6886N technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 12V |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6886N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.