The Excalibur PT6910 is a 1-channel DC/DC converter with an output voltage of -1.5V and a maximum output current of 6A. It has a maximum power dissipation of 9W and is available in a through-hole package. The device operates within a temperature range of 0°C to 85°C and is not RoHS compliant.
Texas Instruments PT6913A technical specifications.
| Efficiency | 65% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6910 |
| Voltage - Output 1 | -1.5V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6913A to view detailed technical specifications.
No datasheet is available for this part.