
12W DC-DC converter module with a single -1.5V output, delivering up to 6A. Features a non-isolated, surface-mount design with a 4.5V to 5.5V input voltage range and 65% efficiency. Operating temperature range is 0°C to 85°C. Packaged in a tray for surface-mount technology (SMT) assembly.
Texas Instruments PT6913C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 65% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 12W |
| Output Voltage | -1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6910 |
| Voltage - Output 1 | -1.5V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6913C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.