Datasheets.com
Datasheets.com
DC/DC Controller, 2.2A, 3.3V Out, 5.5V In, 75% Eff, 2 Outputs
Texas Instruments

PT6921C

DC/DC Controller, 2.2A, 3.3V Out, 5.5V In, 75% Eff, 2 Outputs

2.2A, 3.3V/2.5V dual output DC/DC switching regulator with a maximum switching frequency of 725kHz. This power management IC offers 75% efficiency and a maximum output power of 25W. Designed for surface mount applications, it features over-temperature protection (OTP) and operates within a 4.5V to 5.5V input voltage range. The component is RoHS compliant and lead-free, packaged in a tray.

PackageSMD/SMT
MountingSurface Mount
Power25W
Quick Jump:

Technical Specifications

Texas Instruments PT6921C technical specifications.

General

Package/Case
SMD/SMT
Efficiency
75%
Features
OTP
Height
0.5inch
Lead Free
Lead Free
Length
2.67inch
Max Input Voltage
5.5V
Min Input Voltage
4.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
2.2A
Max Power Dissipation
25W
Mount
Surface Mount
Number of Outputs
2
Output Power
25W
Output Voltage
3.3V
Package Quantity
8
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Series
PT6920
Voltage - Output 1
3.3V
Voltage - Output 2
2.5V
Width
1.28inch

Compliance

RoHS
Compliant

Datasheet

Texas Instruments PT6921C Datasheet

Download the complete datasheet for Texas Instruments PT6921C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.