Texas Instruments
PT6933N
6A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA23, ROHS COMPLIANT, SIP-23
PackageModule
MountingThrough Hole
Quick Jump:
Technical Specifications
Texas Instruments PT6933N technical specifications.
General
Package/Case
Module
Current - Output 1
6A
Efficiency
75%
Height
1.02inch
Lead Free
Contains Lead
Length
2.58inch
Max Input Voltage
5.5V
Min Input Voltage
4.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
1.75A
Max Power Dissipation
23W
Mount
Through Hole
Nominal Input Voltage
5V
Number of Outputs
2
Output Voltage
3.3V
Package Quantity
10
Packaging
Tray
RoHS Compliant
Yes
Series
Excalibur™ PT6930
Voltage - Output 1
3.3V
Voltage - Output 2
1.8V
Width
0.6inch
Compliance
RoHS
Compliant
Datasheet
Texas Instruments PT6933N Datasheet
Download the complete datasheet for Texas Instruments PT6933N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.