Dual output DC/DC converter module featuring 3.3V and 1.8V outputs, capable of delivering up to 2.25A per output for a combined 11A total output current. This power management IC operates from a 4.5V to 5.5V input voltage range, with a maximum efficiency of 81%. Designed for through-hole mounting, the module measures 65.28mm in length, 25.65mm in depth, and 0.43 inches in height. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT6937A technical specifications.
| Package/Case | Module |
| Depth | 25.65mm |
| Efficiency | 81% |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6937A to view detailed technical specifications.
No datasheet is available for this part.