Dual output DC/DC converter module with 3.3V and 1.8V outputs, capable of delivering up to 11A on the 3.3V output and 2.25A on the 1.8V output. Features a wide input voltage range of 4.5V to 5.5V, with a maximum output power of 37W. Operates efficiently at 81% and is designed for through-hole mounting. This RoHS compliant component has a compact module package, measuring 2.58 inches in length, 0.6 inches in width, and 1.02 inches in height, with a depth of 10.92mm. Suitable for operation across a broad temperature range from -40°C to 85°C.
Texas Instruments PT6937N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11A |
| Depth | 10.92mm |
| Efficiency | 81% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6937N to view detailed technical specifications.
No datasheet is available for this part.
