
Dual output DC/DC converter module featuring integrated switching regulators. Operates with an input voltage range of 4.5V to 5.5V DC, delivering 3.3V and 1.2V outputs. Supports a maximum output current of 1.6A per output, with a total output current capability of 11A. Achieves 79% efficiency and is housed in a through-hole mount module with dimensions of 2.58 inches (length) x 0.6 inches (width) x 1.02 inches (height). Rated for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments PT6938N technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 79% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 11A |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6938N to view detailed technical specifications.
No datasheet is available for this part.