
The PT6939A is a dual output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The module package has a depth of 30.22mm and a height of 0.43inch. The device has a maximum power dissipation of 25W and can supply up to 11A of output current. It is available in a package quantity of 10 and is packaged in a tray.
Texas Instruments PT6939A technical specifications.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 75% |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6939A to view detailed technical specifications.
No datasheet is available for this part.