Dual output, surface mount DC/DC converter with 2.5V/2.2A and 1.2V/9A capabilities. Features include short-circuit protection (SCP) and 75% efficiency. Operates from a 3.1V to 5.5V input range, with a nominal input of 3.3V. Designed for board mounting with a maximum power dissipation of 25W and an operating temperature range of -40°C to 85°C.
Texas Instruments PT6939C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 11A |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 9A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6939C to view detailed technical specifications.
No datasheet is available for this part.