
Surface mountable switching regulator IC offering dual 3.3V and 1.8V outputs, each capable of delivering up to 6A. Features a maximum switching frequency of 400 kHz, 91% efficiency, and overcurrent/short-circuit protection. Operates with input voltages from 4.5V to 5.5V, with a nominal input of 5V. This non-isolated component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments PT6942C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Depth | 30.22mm |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30.6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6942C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.