
Dual output DC/DC converter module with non-isolated topology, delivering 2.5V and 1.5V outputs, each capable of up to 6A. Features a wide input voltage range of 3.1V to 5.5V and achieves 88% efficiency. Designed for through-hole, horizontal mounting with a compact module package. Operates across an extended temperature range of -40°C to 85°C.
Texas Instruments PT6947A technical specifications.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 24W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6947A to view detailed technical specifications.
No datasheet is available for this part.