6A DC/DC switching regulator with dual outputs (2.5V, 1.5V) and a maximum switching frequency of 400kHz. Features overcurrent protection (OCP) and short-circuit protection (SCP). Operates with input voltages from 3.1V to 5.5V, delivering up to 6A output current. Achieves 88% efficiency and supports surface mount installation in an SMD/SMT package. RoHS compliant and lead-free.
Texas Instruments PT6947C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6947C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.