10.5A switching regulator with a maximum switching frequency of 600kHz. Features dual outputs at 3.3V and 2.5V, with a maximum output current of 10A for the primary output. Operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Offers 84% efficiency and includes short-circuit protection (SCP). Packaged in an SMD/SMT format for surface mounting, this RoHS compliant component is designed for reliable power management.
Texas Instruments PT6982C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 25.65mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6980 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6982C to view detailed technical specifications.
No datasheet is available for this part.