
The Excalibur PT7671 is a board mount DC/DC converter with a single output voltage of 3.5V and maximum output current of 30A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 101.5W. The device is packaged in a surface mount package and is available in a tray packaging with 10 units per package.
Texas Instruments PT7671C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | OCP, OTP, SCP |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29A |
| Max Power Dissipation | 101.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT7671 |
| Voltage - Output 1 | 3.5V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT7671C to view detailed technical specifications.
No datasheet is available for this part.
