The Excalibur PT7675 is a DC/DC converter with an efficiency of 84%. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 55.5W. The device has a single output with a voltage of 1.85V and a maximum current of 30A. It is available in a through-hole package with a height of 25.9mm and a width of 12.7mm. The PT7675 is not RoHS compliant and contains lead.
Texas Instruments PT7675N technical specifications.
| Efficiency | 84% |
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 55.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7675 |
| Voltage - Output 1 | 1.85V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7675N to view detailed technical specifications.
No datasheet is available for this part.