The Excalibur PT7681A is a DC/DC converter with an efficiency of 90% and a maximum output current of 30A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105W. The device is available in a tray packaging with 10 units per package. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments PT7681A technical specifications.
| Efficiency | 90% |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7681 |
| Voltage - Output 1 | 3.5V |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7681A to view detailed technical specifications.
No datasheet is available for this part.