The Excalibur PT7681 is a DC/DC converter with a maximum output current of 30A and a maximum power dissipation of 105W. It operates within a temperature range of -40°C to 85°C and has a package quantity of 10 units per tray. The device is not RoHS compliant and contains lead. It features overcurrent protection, overtemperature protection, and short-circuit protection.
Texas Instruments PT7681C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | OCP, OTP, SCP |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7681 |
| Voltage - Output 1 | 3.5V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7681C to view detailed technical specifications.
No datasheet is available for this part.