
Texas Instruments PT7681N technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29A |
| Max Power Dissipation | 101.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7681 |
| Voltage - Output 1 | 3.5V |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT7681N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.