
Texas Instruments PT7702C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 79% |
| Height | 0.55inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7700 |
| Voltage - Output 1 | 2V |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7702C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
