
20A DC/DC switching regulator with a 3.5V output voltage and 20A output current. Features a 400kHz maximum switching frequency, 90% efficiency, and a non-isolated module package. Operates with an input voltage range of 4.5V to 5.5V, and a temperature range of -40°C to 85°C. This horizontal through-hole component offers 70W maximum power dissipation and is RoHS compliant.
Texas Instruments PT7711A technical specifications.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 70W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7711 |
| Voltage - Output 1 | 3.5V |
| Weight | 36g |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT7711A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.