
20A DC/DC switching regulator with a maximum switching frequency of 400kHz. Features overcurrent protection (OCP) and a single 3.5V output. Operates with an input voltage range of 4.5V to 5.5V, achieving up to 90% efficiency. This non-isolated, surface-mount component is housed in an SMD/SMT package and is RoHS compliant.
Texas Instruments PT7711C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 90% |
| Features | OCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7711 |
| Voltage - Output 1 | 3.5V |
| Weight | 36g |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT7711C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
