
20A DC-DC switching regulator module featuring a 3.5V fixed output voltage and 20A maximum output current. Operates with a switching frequency up to 400kHz, offering up to 90% efficiency. Input voltage range is 4.5V to 5.5V, with a maximum power dissipation of 70W. This non-isolated module is designed for vertical through-hole mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT7711N technical specifications.
| Package/Case | Module |
| Depth | 16.76mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 70W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7711 |
| Voltage - Output 1 | 3.5V |
| Weight | 36g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT7711N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.