Texas Instruments PT7713A technical specifications.
| Package/Case | Module |
| Depth | 30.22mm |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2.55V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7713A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.