
Texas Instruments PT7713N technical specifications.
| Efficiency | 87% |
| Height | 1.02inch |
| Length | 3inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 51W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7713 |
| Voltage - Output 1 | 2.55V |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7713N to view detailed technical specifications.
No datasheet is available for this part.