
20A DC-DC switching regulator with a 1.575V output voltage and 20A maximum output current. Features a 400kHz maximum switching frequency and 80% efficiency. Non-isolated module with a vertical, through-hole mount package. Operates from a 3.1V to 3.6V input voltage range, with a nominal input of 3.3V. Maximum power dissipation is 31.5W.
Texas Instruments PT7714N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 12.7mm |
| Efficiency | 80% |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 31.5W |
| Mount | Through Hole, Vertical |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.575V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7714 |
| Voltage - Output 1 | 1.575V |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7714N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
