
Texas Instruments PT7722N technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 76.96mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17A |
| Max Power Dissipation | 85W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 85W |
| Output Voltage | 7.6V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7720 |
| Voltage - Output 1 | 7.6V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7722N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.