Texas Instruments PT7740A technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 1.78inch |
| Lead Free | Contains Lead |
| Length | 2.81inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 32A |
| Max Power Dissipation | 115.2W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7740 |
| Voltage - Output 1 | 3.6V |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7740A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.