
Texas Instruments PT7744N technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Output Current | 20A |
| Max Power Dissipation | 41W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7712 |
| Voltage - Output 1 | 2.05V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7744N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
